+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -3A | |
Pulsed drain current | -12A | |
Power dissipation | 1W | |
Case | TSMT3 | |
Gate-source voltage | ±12V | |
On-state resistance | 0.125Ω | |
Mounting | SMD | |
Gate charge | 9.3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |