+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115-00000

Cable tie; L: 752mm; W: 13mm; polyamide; yellow; 888N; Ømax: 210mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00000
TME Symbol:
RTT750HR-RD/YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
752mm
Tie width
13mm
Tie material
polyamide
Colour
yellow
Tie strength
888N
Loop diameter max
210mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight23.1 g
Certificates
EAN code4031026229461
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00000
25 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 125 pcs - 1.82 USDGross price for quantities from 125 pcs - 1.82 USD
Net price for quantities from 375 pcs - 1.60 USDGross price for quantities from 375 pcs - 1.60 USD
Packaging method by the manufacturer:Bag = 25 pcs