+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTX-410

Automation module: timer; 0,01s÷100h; SPDT; 250VAC/5A; 24÷230VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RTX-410
TME Symbol:
RTX-410

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,01s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight61.07 g
Certificates
See other products in this category: Analogue Timers SCHNEIDER ELECTRIC,
*
RTX-410
8 in TME stock
Net price for quantities from 1 pcs - 121.27 USDGross price for quantities from 1 pcs - 121.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.