+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201343G

Module: RF; FM transceiver; FSK; 868MHz; -108dBm; 2.3÷3.6VDC; 4mW

Manufacturer: AUREL

Manufacturer part number:
650201343G
TME Symbol:
RTX-868-FSK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Receiver sensitivity
-108dBm
Dimensions
25.4x22x2.5mm
TX/RX supply current
31/6.8mA
Transmitter power
4mW
Number of channels
2
Supply voltage
  • 2.3...3.6V DC
Gross weight2.511 g
Certificates
See other products in this category: RF modules AUREL
*
650201343G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs