+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201258G

Module: RF; FM transceiver; FM,FSK; 868.3MHz; -109dBm; 3÷5VDC; 10mW

Manufacturer: AUREL

Manufacturer part number:
650201258G
TME Symbol:
RTX-MID868-FSK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
868.3MHz
Receiver sensitivity
-109dBm
Dimensions
26x17.2x3.2mm
TX/RX supply current
31/6.8mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 3...5V DC
Gross weight2.75 g
Certificates
See other products in this category: RF modules AUREL
*
650201258G
Product withdrawn from the offer
Use the specification table below to search for similar products