+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RU-050505/P

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: 5VDC; SIP7

Manufacturer: RECOM

Manufacturer part number:
RU-050505/P
TME Symbol:
RU-050505/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
RU
Body dimensions
19.65x7x10.2mm
Efficiency
72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.22 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RU-050505/P
0 in TME stock
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 25 pcs - 12.72 USDGross price for quantities from 25 pcs - 12.72 USD
Net price for quantities from 10000 pcs - 11.81 USDGross price for quantities from 10000 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs