+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of relay | electromagnetic | |
Coil voltage | 110V AC | |
Contacts configuration | DPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | RU | |
Body dimensions | 27.5x21x35mm | |
Coil resistance | 4.55kΩ | |
Coil current | 8.2mA | |
Contact material | Ag | |
Number of pins | 8 | |
Rated voltage | 250V AC | |
Operating temperature | -55...70°C |