+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RUF020N02TL

Transistor: N-MOSFET; unipolar; 20V; 2A; Idm: 6A; 800mW; TUMT3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RUF020N02TL
TME Symbol:
RUF020N02TL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
2A
Pulsed drain current
6A
Power dissipation
0.8W
Case
TUMT3
Gate-source voltage
±10V
On-state resistance
0.24Ω
Mounting
SMD
Gate charge
2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RUF020N02TL
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 21000 pcs - 0.13 USDGross price for quantities from 21000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.