+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102 103 E

Countersink; high speed steel; Ø: 5mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 103 E
TME Symbol:
RUKO-102103E

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
5mm
Conform to the norm
DIN 335
Kind of holder
cylindrical
Holder socket size - mm
4mm
Length
40mm
Number of cutting edges
3
Blade angle
90°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight6 g
EAN code4007140159526
See other products in this category: Reamers RUKO,
*
102 103 E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 10 pcs - 11.33 USDGross price for quantities from 10 pcs - 11.33 USD