+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102 413

Countersink; high speed steel; Ø: 18mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 413
TME Symbol:
RUKO-102413

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
18mm
Conform to the norm
DIN 373
Kind of holder
cylindrical
Holder socket size - mm
12.5mm
Length
0.1m
Number of cutting edges
3
Blade angle
0°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight98 g
EAN code4007140004406
See other products in this category: Reamers RUKO,
*
102 413
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.12 USDGross price for quantities from 1 pcs - 50.12 USD
Net price for quantities from 5 pcs - 35.04 USDGross price for quantities from 5 pcs - 35.04 USD
Net price for quantities from 10 pcs - 32.44 USDGross price for quantities from 10 pcs - 32.44 USD