+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102 780 E

Countersink; high speed steel cobalt HSS-Co; Ø: 19mm; 3-surface

NEW

Manufacturer: RUKO

Manufacturer part number:
102 780 E
TME Symbol:
RUKO-102780E

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel cobalt HSS-Co
Diameter
19mm
Conform to the norm
DIN 335
Kind of holder
3-surface
Holder socket size - mm
10mm
Manufacturer series
ULTIMATECUT
Length
63mm
Number of cutting edges
3
Blade angle
90°
Tools application
  • aluminium
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight48 g
EAN code4007140376114
See other products in this category: Reamers RUKO,
See other products from this series.:
*
102 780 E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.89 USDGross price for quantities from 1 pcs - 63.89 USD
Net price for quantities from 5 pcs - 44.69 USDGross price for quantities from 5 pcs - 44.69 USD
Net price for quantities from 10 pcs - 41.48 USDGross price for quantities from 10 pcs - 41.48 USD