+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RUKO | |
Type of tool | countersink | |
Material | high speed steel cobalt HSS-Co | |
Diameter | 31mm | |
Conform to the norm | DIN 335 | |
Kind of holder | 3-surface | |
Holder socket size - mm | 12mm | |
Manufacturer series | ULTIMATECUT | |
Length | 71mm | |
Number of cutting edges | 3 | |
Blade angle | 90° |