+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105 022

Hole saw; Ø: 22mm; aluminium,bronze,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
105 022
TME Symbol:
RUKO-105022

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
22mm
Cut depth
4mm
Material
steel
Kind of holder
3-surface
Holder socket size - mm
10mm
Version
with pilot drill
Related items
RUKO-105170, RUKO-105172, RUKO-105174
Blade material
cemented carbide
Tools application
  • aluminium
  • bronze
  • plastic
  • stainless steel
Gross weight118 g
EAN code4007140005939
See other products in this category: Hole Saws RUKO,
*
105 022
0 in TME stock
Net price for quantities from 1 pcs - 86.00 USDGross price for quantities from 1 pcs - 86.00 USD
Net price for quantities from 5 pcs - 60.21 USDGross price for quantities from 5 pcs - 60.21 USD
Net price for quantities from 10 pcs - 55.90 USDGross price for quantities from 10 pcs - 55.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.