+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUKO
Manufacturer | RUKO | |
Type of power tool accessories | hole saw | |
Diameter | 38mm | |
Cut depth | 4mm | |
Material | steel | |
Kind of holder | 3-surface | |
Holder socket size - mm | 10mm | |
Version | with pilot drill | |
Related items | RUKO-105170, RUKO-105172, RUKO-105174 | |
Blade material | cemented carbide |