+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105 057

Hole saw; Ø: 57mm; aluminium,bronze,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
105 057
TME Symbol:
RUKO-105057

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
57mm
Cut depth
4mm
Material
steel
Kind of holder
3-surface
Holder socket size - mm
13mm
Version
with pilot drill
Related items
RUKO-105170, RUKO-105172, RUKO-105174
Blade material
cemented carbide
Tools application
  • aluminium
  • bronze
  • plastic
  • stainless steel
Gross weight285 g
EAN code4007140006288
See other products in this category: Hole Saws RUKO,
*
105 057
0 in TME stock
Net price for quantities from 1 pcs - 214.64 USDGross price for quantities from 1 pcs - 214.64 USD
Net price for quantities from 5 pcs - 150.25 USDGross price for quantities from 5 pcs - 150.25 USD
Net price for quantities from 10 pcs - 139.52 USDGross price for quantities from 10 pcs - 139.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.