+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

106 050

Hole saw; Ø: 50mm; aluminium,steel,plastic; bimetal

NEW

Manufacturer: RUKO

Manufacturer part number:
106 050
TME Symbol:
RUKO-106050

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
50mm
Material
bimetal
Related items
RUKO-106202, RUKO-106209, RUKO-106211, RUKO-126202, RUKO-126209, RUKO-126211
Tools application
  • aluminium
  • plastic
  • steel
Gross weight135 g
EAN code4007140136688
See other products in this category: Hole Saws RUKO,
*
106 050
0 in TME stock
Net price for quantities from 1 pcs - 18.86 USDGross price for quantities from 1 pcs - 18.86 USD
Net price for quantities from 5 pcs - 13.20 USDGross price for quantities from 5 pcs - 13.20 USD
Net price for quantities from 10 pcs - 12.26 USDGross price for quantities from 10 pcs - 12.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.