+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113 044

Hole saw; Ø: 44mm; aluminium,bronze,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
113 044
TME Symbol:
RUKO-113044

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
44mm
Cut depth
20mm
Material
steel
Kind of holder
3-surface
Holder socket size - mm
13mm
Version
with pilot drill
Blade material
cemented carbide
Tools application
  • aluminium
  • bronze
  • plastic
  • stainless steel
Gross weight340 g
EAN code4007140085818
See other products in this category: Hole Saws RUKO,
*
113 044
0 in TME stock
Net price for quantities from 1 pcs - 220.82 USDGross price for quantities from 1 pcs - 220.82 USD
Net price for quantities from 5 pcs - 154.58 USDGross price for quantities from 5 pcs - 154.58 USD
Net price for quantities from 10 pcs - 143.54 USDGross price for quantities from 10 pcs - 143.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.