+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

126 044

Hole saw; Ø: 44mm; aluminium,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
126 044
TME Symbol:
RUKO-126044

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
44mm
Material
high speed steel cobalt HSS-Co
Related items
RUKO-106202, RUKO-106209, RUKO-106211, RUKO-126202, RUKO-126209, RUKO-126211
Balde teeth density
6teeth/inch
Tools application
  • aluminium
  • plastic
  • stainless steel
Gross weight160 g
EAN code4007140124388
See other products in this category: Hole Saws RUKO,
*
126 044
0 in TME stock
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 5 pcs - 16.51 USDGross price for quantities from 5 pcs - 16.51 USD
Net price for quantities from 10 pcs - 15.33 USDGross price for quantities from 10 pcs - 15.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.