+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202 059

Drill bit; for metal; Ø: 5.9mm; high speed steel; cylindrical

NEW

Manufacturer: RUKO

Manufacturer part number:
202 059
TME Symbol:
RUKO-202059

Specification

Manufacturer
RUKO
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
5.9mm
Material
high speed steel
Conform to the norm
DIN 1897
Kind of holder
cylindrical
Drill features
countersink angle 118°
Version
N
Tolerance
H8
Tools application
  • aluminium
  • plastic
  • steel
Gross weight11 g
EAN code4007140014801
See other products in this category: Drills for Metal RUKO,
*
202 059
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 30 pcs - 1.87 USDGross price for quantities from 30 pcs - 1.87 USD