+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUKO
Manufacturer | RUKO | |
Type of tools set | taps | |
Material | high speed steel | |
Conform to the norm | DIN 352 DIN ISO 13 | |
Kind of holder | hand, square | |
Length | 40mm | |
Working part length | 8mm | |
Version | finishing, initial, intermediate | |
Holder socket size - mm | 2.1mm | |
Thread | M2,5 | |
Tolerance | 6H | |
Thread pitch | 0.45 | |
Kind of thread | metric | |
Quantity in set/package | 3pcs. |