+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

230 110

Tools set: taps; aluminium,steel,plastic; Holder: square,hand

NEW

Manufacturer: RUKO

Manufacturer part number:
230 110
TME Symbol:
RUKO-230110

Specification

Manufacturer
RUKO
Type of tools set
taps
Material
high speed steel
Conform to the norm
DIN 352 DIN ISO 13
Kind of holder
hand, square
Length
70mm
Working part length
24mm
Version
finishing, initial, intermediate
Holder socket size - mm
9.5mm
Thread
M11
Tolerance
6H
Thread pitch
1.5
Kind of thread
metric
Quantity in set/package
3pcs.
Tools application
  • aluminium
  • plastic
  • steel
Gross weight113 g
EAN code4007140094032
See other products in this category: Threading Dies and Taps RUKO,
*
230 110
0 in TME stock
Net price for quantities from 1 pcs - 53.65 USDGross price for quantities from 1 pcs - 53.65 USD
Net price for quantities from 5 pcs - 37.56 USDGross price for quantities from 5 pcs - 37.56 USD
Net price for quantities from 10 pcs - 34.88 USDGross price for quantities from 10 pcs - 34.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.