+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

230 140

Tools set: taps; aluminium,steel,plastic; Holder: square,hand

NEW

Manufacturer: RUKO

Manufacturer part number:
230 140
TME Symbol:
RUKO-230140

Specification

Manufacturer
RUKO
Type of tools set
taps
Material
high speed steel
Conform to the norm
DIN 352 DIN ISO 13
Kind of holder
hand, square
Length
80mm
Working part length
30mm
Version
finishing, initial, intermediate
Holder socket size - mm
12mm
Thread
M14
Tolerance
6H
Thread pitch
2
Kind of thread
metric
Quantity in set/package
3pcs.
Tools application
  • aluminium
  • plastic
  • steel
Gross weight200 g
EAN code4007140024077
See other products in this category: Threading Dies and Taps RUKO,
*
230 140
0 in TME stock
Net price for quantities from 1 pcs - 57.81 USDGross price for quantities from 1 pcs - 57.81 USD
Net price for quantities from 5 pcs - 40.47 USDGross price for quantities from 5 pcs - 40.47 USD
Net price for quantities from 10 pcs - 37.58 USDGross price for quantities from 10 pcs - 37.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.