+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

232 040 E

Tap: metric; M4; 0.7; L: 63mm; Holder: square,machine; 4.5mm; 6H

NEW

Manufacturer: RUKO

Manufacturer part number:
232 040 E
TME Symbol:
RUKO-232040E

Specification

Manufacturer
RUKO
Type of tap
metric
Thread
M4
Thread pitch
0.7
Length
63mm
Conform to the norm
DIN 371 DIN ISO 13
Kind of holder
machine, square
Holder socket size - mm
4.5mm
Material
high speed steel cobalt HSS-Co
Tolerance
6H
Working part length
13mm
Tools application
  • aluminium
  • plastic
  • stainless steel
  • to the through holes
Gross weight9.082 g
EAN code4007140058621
See other products in this category: Threading Dies and Taps RUKO,
*
232 040 E
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
Net price for quantities from 5 pcs - 13.30 USDGross price for quantities from 5 pcs - 13.30 USD
Net price for quantities from 10 pcs - 12.33 USDGross price for quantities from 10 pcs - 12.33 USD