+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RUKO | |
Type of tap | metric | |
Thread | M30 | |
Thread pitch | 3.5 | |
Length | 0.18m | |
Conform to the norm | DIN 376 DIN ISO 13 | |
Kind of holder | machine, square | |
Holder socket size - mm | 22mm | |
Material | high speed steel cobalt HSS-Co | |
Tolerance | 6H | |
Working part length | 45mm |