+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUKO
Manufacturer | RUKO | |
Type of tool | threading die | |
Thread | M2 | |
Thread pitch | 0.4 | |
Diameter | 16mm | |
Thickness | 5mm | |
Conform to the norm | DIN EN 22568 | |
Material | high speed steel | |
Tolerance | 6g | |
Kind of thread | metric |