+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

237 025

Threading die; M2,5; 0.45; Ø: 16mm; Thk: 5mm; high speed steel; 6g

NEW

Manufacturer: RUKO

Manufacturer part number:
237 025
TME Symbol:
RUKO-237025

Specification

Manufacturer
RUKO
Type of tool
threading die
Thread
M2,5
Thread pitch
0.45
Diameter
16mm
Thickness
5mm
Conform to the norm
DIN EN 22568
Material
high speed steel
Tolerance
6g
Kind of thread
metric
Tools application
  • aluminium
  • plastic
  • steel
Gross weight6 g
EAN code4007140045515
See other products in this category: Threading Dies and Taps RUKO,
*
237 025
0 in TME stock
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 20.25 USD
Net price for quantities from 5 pcs - 14.18 USDGross price for quantities from 5 pcs - 14.18 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.