+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

237 160 E

Threading die: metric; M16; 2; Ø: 45mm; Thk: 18mm; 6g

NEW

Manufacturer: RUKO

Manufacturer part number:
237 160 E
TME Symbol:
RUKO-237160E

Specification

Manufacturer
RUKO
Type of threading die
metric
Thread
M16
Thread pitch
2
Diameter
45mm
Thickness
18mm
Conform to the norm
DIN EN 22568
Material
high speed steel cobalt HSS-Co
Tolerance
6g
Tools application
  • aluminium
  • plastic
  • stainless steel
Gross weight132 g
EAN code4007140114013
See other products in this category: Threading Dies and Taps RUKO,
*
237 160 E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.05 USDGross price for quantities from 1 pcs - 57.05 USD
Net price for quantities from 5 pcs - 39.92 USDGross price for quantities from 5 pcs - 39.92 USD
Net price for quantities from 10 pcs - 37.15 USDGross price for quantities from 10 pcs - 37.15 USD