+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

244 410

Threaded insert; steel; M10; L: 15mm; Pitch: 0.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 410
TME Symbol:
RUKO-244410

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M10
Length
15mm
Thread pitch
0.5
Gross weight3.387 g
EAN code4007140313676
See other products in this category: Threaded Insertions RUKO,
*
244 410
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 150 pcs - 0.52 USDGross price for quantities from 150 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD