+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321 8021

Hacksaw blade; 6teeth/inch; L: 100mm; H: 7.5mm; Thk: 1.25mm

NEW

Manufacturer: RUKO

Manufacturer part number:
321 8021
TME Symbol:
RUKO-3218021

Specification

Manufacturer
RUKO
Type of power tool accessories
hacksaw blade
Balde teeth density
6teeth/inch
Material
high speed steel
Length
0.1m
Height
7.5mm
Thickness
1.25mm
Gross weight30 g
EAN code4007140075123
See other products in this category: Saw and Hack Saw RUKO,
*
321 8021
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 33.74 USDGross price for quantities from 1 pcg - 33.74 USD
Net price for quantities from 5 pcg - 23.55 USDGross price for quantities from 5 pcg - 23.55 USD
Net price for quantities from 10 pcg - 21.98 USDGross price for quantities from 10 pcg - 21.98 USD