+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RUMF32BD

Relay: electromagnetic; Ucoil: 24VDC; 3PDT; Icontacts max: 10A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RUMF32BD
TME Symbol:
RUMF32BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
3PDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 28V DC
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
Zelio Relay
Coil resistance
470Ω
Contact material
AgNi
Optional equipment
test button with blocking function
Operating temperature
-40...55°C
Gross weight32 g
Certificates
See other products in this category: Industrial Electromagnetic Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RUMF32BD
0 in TME stock
Net price for quantities from 1 pcs - 23.45 USDGross price for quantities from 1 pcs - 23.45 USD
Net price for quantities from 10 pcs - 22.73 USDGross price for quantities from 10 pcs - 22.73 USD
Net price for quantities from 20 pcs - 21.32 USDGross price for quantities from 20 pcs - 21.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.