+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RUT301000000

Automation module: router; DDR2; 16MBFLASH,128MBSRAM; RUT; RJ45


Manufacturer: TELTONIKA

Manufacturer part number:
RUT301000000
TME Symbol:
RUT301

Specification

Manufacturer
TELTONIKA
Type of automation module
router
Kind of memory
DDR2
Memory
16MB FLASH 128MB SRAM
Manufacturer series
RUT
Connection
RJ45
Processor
MIPS 24KEc Mediatek
Body dimensions
100x30x85mm
IP rating
IP30
Kit contents
power supply
Enclosure material
aluminium
Clock frequency
580MHz
Operating temperature
-40...75°C
Number of ports
5
Interface
  • Ethernet
  • USB
Supply voltage
  • 9...30V DC
Gross weight438.1 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
RUT301000000
9 in TME stock
Net price for quantities from 1 pcs - 80.82 USDGross price for quantities from 1 pcs - 80.82 USD
Net price for quantities from 5 pcs - 76.76 USDGross price for quantities from 5 pcs - 76.76 USD
Net price for quantities from 10 pcs - 72.95 USDGross price for quantities from 10 pcs - 72.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs