+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RUTM10000000

Automation module: router; DDR3; 256MBFLASH,256MBSRAM; RUTM; RJ45


Manufacturer: TELTONIKA

Manufacturer part number:
RUTM10000000
TME Symbol:
RUTM10

Specification

Manufacturer
TELTONIKA
Type of automation module
router
Kind of memory
DDR3
Memory
256MB FLASH 256MB SRAM
Manufacturer series
RUTM
Connection
RJ45
Processor
MIPS1004Kc MediaTek
Body dimensions
115x32.2x95.2mm
IP rating
IP30
Kit contents
power supply
Enclosure material
anodised aluminium
Operating temperature
-40...75°C
Number of ports
4
Interface
  • Ethernet
  • USB
  • WiFi
Supply voltage
  • 9...50V DC
Gross weight614 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
RUTM10000000
0 in TME stock
Net price for quantities from 1 pcs - 153.71 USDGross price for quantities from 1 pcs - 153.71 USD
Net price for quantities from 5 pcs - 149.05 USDGross price for quantities from 5 pcs - 149.05 USD
Net price for quantities from 10 pcs - 140.90 USDGross price for quantities from 10 pcs - 140.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.