+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RV-0524D

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Uout2: -24VDC

Manufacturer: RECOM

Manufacturer part number:
RV-0524D
TME Symbol:
RV-0524D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
42mA
Output current 2
42mA
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
75...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-0524D
0 in TME stock
Net price for quantities from 1 pcs - 20.77 USDGross price for quantities from 1 pcs - 20.77 USD
Net price for quantities from 30 pcs - 18.56 USDGross price for quantities from 30 pcs - 18.56 USD
Net price for quantities from 60 pcs - 18.18 USDGross price for quantities from 60 pcs - 18.18 USD
Net price for quantities from 120 pcs - 17.78 USDGross price for quantities from 120 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.