+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RV-1209D

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Uout2: -9VDC


Manufacturer: RECOM

Manufacturer part number:
RV-1209D
TME Symbol:
RV-1209D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
DIP24
Mounting
THT
Manufacturer series
RV
Body dimensions
32.35x14.7x11.1mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Dimensions
Gross weight9.02 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RV-1209D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 5 pcs - 21.69 USDGross price for quantities from 5 pcs - 21.69 USD
Net price for quantities from 10 pcs - 18.57 USDGross price for quantities from 10 pcs - 18.57 USD
Net price for quantities from 15 pcs - 17.33 USDGross price for quantities from 15 pcs - 17.33 USD
Net price for quantities from 300 pcs - 16.07 USDGross price for quantities from 300 pcs - 16.07 USD
Packaging method by the manufacturer:Tube = 15 pcs