+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 12V DC | |
Output current | 0.167A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | RV | |
Body dimensions | 32.35x14.7x11.1mm | |
Efficiency | 70...75% | |
Operating temperature | -40...90°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Number of outputs | 1 |