+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVA-0105M-1.25FF

Cable; PIN: 5; MOLEX; Contacts ph: 1.25mm; L: 150mm


Manufacturer: Riverdi

Manufacturer part number:
RVA-0105M-1.25FF
TME Symbol:
RVA-0105M-1.25FF

Specification

Manufacturer
Riverdi
Type of display accessories
cable
Number of pins
5
Cable/adapter structure
MOLEX
Contacts pitch
1.25mm
Length
0.15m
Gross weight1.32 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
RVA-0105M-1.25FF
17 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.