+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | vector inverter | |
Max motor power | 7.5kW | |
Inverter output voltage | 3 x 400V AC | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Mounting | for wall mounting | |
The programming method | keypad, PC | |
Operating temperature | -10...50°C | |
Output frequency | 10mHz...599Hz | |
Manufacturer series | RVLF |