+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT101HVBFWN00

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; 1000cd/m2; RIBUS

Manufacturer: Riverdi

Manufacturer part number:
RVT101HVBFWN00
TME Symbol:
RVT101HVBFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Display features
anti-glare glass
Illumination
LED
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x12.05mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
none
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight50 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
*
RVT101HVBFWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order
Packaging method by the manufacturerCardboard = 9 pcs