+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT101HVDFWN00

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; 1000cd/m2; 5VDC


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVDFWN00
TME Symbol:
RVT101HVDFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Display features
mounting frame
Illumination
LED
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x12.05mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x34
Number of pins
34
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
SN65DSI83
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
none
Interface
  • DSI
  • MIPI
Supply voltage
  • 5V DC
Gross weight200 g
Certificates
See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
RVT101HVDFWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order