+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT101HVHFWN00

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: HDMI


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVHFWN00
TME Symbol:
RVT101HVHFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Display features
mounting frame
Illumination
LED
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x18.56mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
1kcd/m2
Backlight colour
white
Kind of controller
RTD2556T
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
none
Supply voltage
  • 8...14V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT101HVHFWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order