+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT101HVHNWC00-B

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: HDMI

Manufacturer: Riverdi

Manufacturer part number:
RVT101HVHNWC00-B
TME Symbol:
RVT101HVHNWC00-B

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
216.96x135.6mm
Dimensions
257.96x168.6x19.23mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
850cd/m2
Backlight colour
white
Kind of controller
RTD2556T
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
capacitive
Version
optical bonding, uxTouch
Supply voltage
  • 8...14V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT101HVHNWC00-B
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order