+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 10.1" | |
Display resolution | 1280x800 | |
Illumination | LED | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 216.96x135.6mm | |
Dimensions | 229.46x149.1x19.68mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Interface | HDMI | |
Luminosity | 800cd/m2 | |
Backlight colour | white | |
Kind of controller | RTD2556T | |
Manufacturer series | High Brightness IPS | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | air bonding, aTouch |