+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT101HVLNWN00

Display: TFT; 10.1"; 1280x800; Window dimensions: 216.96x135.6mm


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVLNWN00
TME Symbol:
RVT101HVLNWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
216.96x135.6mm
Dimensions
229.46x149.1x7.5mm
Operating temperature
-20...70°C
Colour
RGB
Interface
LVDS
Luminosity
1kcd/m2
Connector pinout layout
1x40
Number of pins
40
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
none
Supply voltage
  • 2.6...3.6V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
RVT101HVLNWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order