+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT121HVHNWN00

Display: TFT; 12.1"; 1280x800; Illumin: LED; RGB; Interface: HDMI

Manufacturer: Riverdi

Manufacturer part number:
RVT121HVHNWN00
TME Symbol:
RVT121HVHNWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
12.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
261.12x163.2mm
Dimensions
277.7x180.6x19.03mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
1kcd/m2
Kind of controller
RTD2556QR
Manufacturer series
High Brightness IPS
Connection
HDMI
Kind of package
factory collective packing
Touchpad
none
Supply voltage
  • 7...14V DC
Gross weight100 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT121HVHNWN00
0 in TME stock
Net price for quantities from 9 pcs - 226.00 USDGross price for quantities from 9 pcs - 226.00 USD
No. of pieces (Multiplicity: 9)