+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 12.1" | |
Display resolution | 1280x800 | |
Illumination | LED | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 261.12x163.12mm | |
Dimensions | 277.7x180.6x10.37mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Interface | LVDS | |
Luminosity | 1kcd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | EK79202B | |
Manufacturer series | High Brightness IPS | |
Kind of package | factory collective packing | |
Touchpad | none |