+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 15.6" | |
Display resolution | 1920x1080 | |
Illumination | LED | |
Contrast | 1000:1 | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 345.76x195.19mm | |
Dimensions | 360x212.4x22.86mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Luminosity | 850cd/m2 | |
Connector pinout layout | 1x20 | |
Number of pins | 20 | |
Tape pitch | 0.5mm | |
Kind of controller | BT820B | |
Connection | RIBUS | |
Family | EVE5 | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | aTouch, optical bonding |