+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 15.6" | |
Display resolution | 1920x1080 | |
Display features | mounting frame | |
Illumination | LED | |
Contrast | 1000:1 | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 344.16x193.59mm | |
Dimensions | 360x212.3x17.2mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Luminosity | 1kcd/m2 | |
Kind of controller | RTD2555T | |
Manufacturer series | High Brightness IPS | |
Connection | HDMI, USB C | |
Kind of package | factory collective packing | |
Touchpad | none |