+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT156HKHNWC00-B

Display: TFT; 15.6"; 1920x1080; Illumin: LED; RGB; 850cd/m2; 6÷27VDC


Manufacturer: Riverdi

Manufacturer part number:
RVT156HKHNWC00-B
TME Symbol:
RVT156HKHNWC00-B

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
15.6"
Display resolution
1920x1080
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
345.76x195.19mm
Dimensions
385.2x241.4x20.05mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
850cd/m2
Kind of controller
RTD2555T
Manufacturer series
High Brightness IPS
Connection
HDMI, USB C
Kind of package
factory collective packing
Touchpad
capacitive
Version
optical bonding, uxTouch
Interface
  • HDMI
  • USB C
Supply voltage
  • 6...27V DC
Gross weight300 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT156HKHNWC00-B
0 in TME stock
Net price for quantities from 9 pcs - 493.00 USDGross price for quantities from 9 pcs - 493.00 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.