+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT35AHBNWR00

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x63.9x7.6mm

Manufacturer: Riverdi

Manufacturer part number:
RVT35AHBNWR00
TME Symbol:
RVT35AHBNWR00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
350:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x63.9x7.6mm
Operating temperature
-20...70°C
Luminosity
440cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT816
Manufacturer series
RiTFT-35
Family
EVE3
Kind of package
factory collective packing
Touchpad
resistance
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight56.5 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT35AHBNWR00
1 in TME stock
Net price for quantities from 1 pcs - 29.72 USDGross price for quantities from 1 pcs - 29.72 USD
Net price for quantities from 3 pcs - 29.12 USDGross price for quantities from 3 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change