+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT35HHBNWC00

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 93.96x76.44x12.25mm

Manufacturer: Riverdi

Manufacturer part number:
RVT35HHBNWC00
TME Symbol:
RVT35HHBNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
3.5"
Display resolution
320x240
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Dimensions
93.96x76.44x12.25mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight79.25 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT35HHBNWC00
0 in TME stock
Net price for quantities from 34 pcs - 83.41 USDGross price for quantities from 34 pcs - 83.41 USD
No. of pieces (Multiplicity: 34)
Minimum order quantity: 34.
Multiplicity: 34.